+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | DYMO | |
Type of storage accessories | tape | |
Width | 12mm | |
Length | 3.5m | |
Colour | white | |
Application of storage accessories | for printer | |
Printed character colour | black | |
Material | polyamide | |
Cartridge size | RHINO | |
Related items | DYMO.RHINO4200SET, DYMO.RHINO5200, DYMO.RHINO6000, DYMO.S0955990 |