+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1978367

Tape; 12mm; 3m; orange; for printer; Character colour: black

Manufacturer: DYMO

Manufacturer part number:
1978367
TME Symbol:
DYMO.1978367

Specification

Manufacturer
DYMO
Type of storage accessories
tape
Width
12mm
Length
3m
Colour
orange
Application of storage accessories
for printer
Printed character colour
black
Cartridge size
D1
Related items
DYMO.2094492, DYMO.LM160, DYMO.LM210, DYMO.LM280, DYMO.LM420P, DYMO.RHINO5200, DYMO.RHINO6000
Gross weight35.79 g
See other products in this category: Printers and Markers DYMO,
*
1978367
6 in TME stock
Net price for quantities from 1 pcs - 13.41 USDGross price for quantities from 1 pcs - 13.41 USD
Net price for quantities from 3 pcs - 12.51 USDGross price for quantities from 3 pcs - 12.51 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 6 pcs