+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DYZK15-K

Enclosure for connectors: D-Sub; D-Sub 15pin,D-Sub HD 26pin


Manufacturer: ENCITECH

Manufacturer part number:
DYZK15-K
TME Symbol:
DYZK15-K

Specification

Manufacturer
ENCITECH
Type of enclosure for connectors
D-Sub
Connectors application
D-Sub 15pin, D-Sub HD 26pin
Spatial orientation
angled
Connector variant
shielded
Locking system
screws
Closing system
screwed
Enclosure material
zinc alloy
Kit contents
complete shell
Gross weight48.6 g
Certificates
See other products in this category: D-Sub housings ENCITECH,
*
DYZK15-K
0 in TME stock
Net price for quantities from 50 pcs - 6.58 USDGross price for quantities from 50 pcs - 6.58 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.
Packaging method by the manufacturerBag = 50 pcs