+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DYZK25-K

Enclosure for connectors: D-Sub; D-Sub 25pin,D-Sub HD 44pin


Manufacturer: ENCITECH

Manufacturer part number:
DYZK25-K
TME Symbol:
DYZK25-K

Specification

Manufacturer
ENCITECH
Type of enclosure for connectors
D-Sub
Connectors application
D-Sub 25pin, D-Sub HD 44pin
Spatial orientation
angled
Connector variant
shielded
Locking system
screws
Closing system
screwed
Enclosure material
zinc alloy
Kit contents
complete shell
Gross weight55.4 g
Certificates
See other products in this category: D-Sub housings ENCITECH,
*
DYZK25-K
551 in TME stock
Net price for quantities from 1 pcs - 7.57 USDGross price for quantities from 1 pcs - 7.57 USD
Net price for quantities from 10 pcs - 6.82 USDGross price for quantities from 10 pcs - 6.82 USD
Net price for quantities from 25 pcs - 6.06 USDGross price for quantities from 25 pcs - 6.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerBag = 50 pcs