+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DZ-10GW22-1B

Microswitch SNAP ACTION; 10A/250VAC; DPDT; ON-(ON); Pos: 2; 3.92N


Manufacturer: OMRON

Manufacturer part number:
DZ-10GW22-1B
TME Symbol:
DZ-10GW22-1B

Specification

Manufacturer
OMRON
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
10A / 250V AC
Contacts configuration
DPDT
Switching method
ON-(ON)
Number of positions
2
Leads
screw
Body dimensions
49.2x17.45x27.9mm
Operating temperature
-25...80°C
Operating Force
3.92N
Min. insulation resistance
0.1GΩ
Illumination
none
Gross weight33.98 g
Certificates
See other products in this category: Microswitches SNAP ACTION OMRON,
*
DZ-10GW22-1B
6 in TME stock
Net price for quantities from 1 pcs - 55.05 USDGross price for quantities from 1 pcs - 55.05 USD
Net price for quantities from 50 pcs - 51.31 USDGross price for quantities from 50 pcs - 51.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.