+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

E-L6219DS

IC: driver; stepper motor controller; SO24; 0.75A; 10÷46V; Ch: 4

Manufacturer: STMicroelectronics

Manufacturer part number:
E-L6219DS
TME Symbol:
E-L6219DS

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
driver
Kind of integrated circuit
stepper motor controller
Case
SO24
Output current
0.75A
Output voltage
10...46V
Number of channels
4
Mounting
SMD
Operating temperature
-20...150°C
Application
universal
Kind of package
tube
Operating current
6...15mA
Gross weight0.65 g
Certificates
See other products in this category: Motor and PWM drivers STMicroelectronics,
*
E-L6219DS
301 in TME stock
Net price for quantities from 1 pcs - 4.14 USDGross price for quantities from 1 pcs - 4.14 USD
Net price for quantities from 10 pcs - 2.92 USDGross price for quantities from 10 pcs - 2.92 USD
Net price for quantities from 32 pcs - 2.78 USDGross price for quantities from 32 pcs - 2.78 USD
Net price for quantities from 128 pcs - 2.62 USDGross price for quantities from 128 pcs - 2.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 32 pcs