+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

E-L6258EX

IC: driver; PWM controller; PowerSO36; 1.5A; Ch: 4; 12÷40V

Manufacturer: STMicroelectronics

Manufacturer part number:
E-L6258EX
TME Symbol:
E-L6258EX

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
driver
Kind of integrated circuit
PWM controller
Case
PowerSO36
Output current
1.5A
Number of channels
4
Mounting
SMD
On-state resistance
0.6Ω
Application
motors
Kind of package
tube
Supply voltage
  • 12...40V
Gross weight1.97 g
Certificates
See other products in this category: Motor and PWM drivers STMicroelectronics,
*
E-L6258EX
16 in TME stock
Net price for quantities from 1 pcs - 14.44 USDGross price for quantities from 1 pcs - 14.44 USD
Net price for quantities from 10 pcs - 11.85 USDGross price for quantities from 10 pcs - 11.85 USD
Net price for quantities from 31 pcs - 11.29 USDGross price for quantities from 31 pcs - 11.29 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 31 pcs