+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

E-SW-KS-100

Tool: mounting tool; KS-100; test probe receptacles; 40mm

Manufacturer: INGUN

Manufacturer part number:
E-SW-KS-100
TME Symbol:
E-SW-KS-100

Specification

Manufacturer
INGUN
Type of tool
mounting tool
Manufacturer series
KS-100
Application
test probe receptacles
Length
40mm
Gross weight0.2 g
See other products in this category: Tools for Insertion/extraction INGUN,
See other products from this series.:
*
E-SW-KS-100
0 in TME stock
Net price for quantities from 1 pcs - 47.04 USDGross price for quantities from 1 pcs - 47.04 USD
Net price for quantities from 10 pcs - 44.11 USDGross price for quantities from 10 pcs - 44.11 USD
No. of pieces (Multiplicity: 1)