+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

E-SW-KS-181

Tool: mounting tool; KS-181; test probe receptacles; 40mm

Manufacturer: INGUN

Manufacturer part number:
E-SW-KS-181
TME Symbol:
E-SW-KS-181

Specification

Manufacturer
INGUN
Type of tool
mounting tool
Manufacturer series
KS-181
Application
test probe receptacles
Length
40mm
Gross weight0.2 g
See other products in this category: Tools for Insertion/extraction INGUN,
See other products from this series.:
*
E-SW-KS-181
0 in TME stock
Net price for quantities from 1 pcs - 47.48 USDGross price for quantities from 1 pcs - 47.48 USD
Net price for quantities from 10 pcs - 44.52 USDGross price for quantities from 10 pcs - 44.52 USD
No. of pieces (Multiplicity: 1)