+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

E-TEA3718DP

IC: driver; motor controller; PDIP14; -1.5÷1.5A; 10÷50VDC

Manufacturer: STMicroelectronics

Manufacturer part number:
E-TEA3718DP
TME Symbol:
E-TEA3718DP

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
driver
Kind of integrated circuit
motor controller
Case
PDIP14
Output current
-1.5...1.5A
Mounting
THT
Operating temperature
0...70°C
Application
universal
Operating voltage
10...50V DC
Gross weight1.01 g
Certificates
See other products in this category: Motor and PWM drivers STMicroelectronics,
*
E-TEA3718DP
75 in TME stock
Net price for quantities from 1 pcs - 3.54 USDGross price for quantities from 1 pcs - 3.54 USD
Net price for quantities from 2 pcs - 3.26 USDGross price for quantities from 2 pcs - 3.26 USD
Net price for quantities from 10 pcs - 2.66 USDGross price for quantities from 10 pcs - 2.66 USD
Net price for quantities from 25 pcs - 2.54 USDGross price for quantities from 25 pcs - 2.54 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 25 pcs