+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

E.4036A

Busbar; 12mm2; Poles: 3; Urated: 400V; 80A; fork; Pitch: 17.8mm; PVC


Manufacturer: PAWBOL

Manufacturer part number:
E.4036A
TME Symbol:
E.4036A

Specification

Manufacturer
PAWBOL
Type of installation accessories
busbar
Wire cross-section
12mm2
Number of poles
3
Rated voltage
0.4kV
Current rating
80A
Electrical mounting
fork
Terminal pitch
17.8mm
Number of modules
9
Length
160mm
Width
15mm
Material
PVC
Gross weight77.2 g
Certificates
EAN code5907484333240
See other products in this category: Installation accessories PAWBOL,
*
E.4036A
9 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.79 USDGross price for quantities from 1 pcs - 4.79 USD
Net price for quantities from 5 pcs - 4.47 USDGross price for quantities from 5 pcs - 4.47 USD
Net price for quantities from 10 pcs - 4.15 USDGross price for quantities from 10 pcs - 4.15 USD