+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

E.4039B

Busbar; 12mm2; Poles: 3; Urated: 400V; 80A; fork; Pitch: 17.8mm; PVC

Manufacturer: PAWBOL

Manufacturer part number:
E.4039B
TME Symbol:
E.4039B

Specification

Manufacturer
PAWBOL
Type of installation accessories
busbar
Wire cross-section
12mm2
Number of poles
3
Rated voltage
0.4kV
Current rating
80A
Electrical mounting
fork
Terminal pitch
17.8mm
Number of modules
54
Length
955mm
Width
15mm
Material
PVC
Gross weight585 g
Certificates
EAN code5908289620054
See other products in this category: Installation accessories PAWBOL,
*
E.4039B
0 in TME stock
Net price for quantities from 1 pcs - 32.99 USDGross price for quantities from 1 pcs - 32.99 USD
Net price for quantities from 5 pcs - 30.79 USDGross price for quantities from 5 pcs - 30.79 USD
Net price for quantities from 10 pcs - 28.59 USDGross price for quantities from 10 pcs - 28.59 USD
No. of pieces (Multiplicity: 1)