+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

E.4127A

Busbar; Poles: 1; Urated: 400V; 63A; Pitch: 17.7mm; No.of mod: 54

Manufacturer: PAWBOL

Manufacturer part number:
E.4127A
TME Symbol:
E.4127A

Specification

Manufacturer
PAWBOL
Type of installation accessories
busbar
Number of poles
1
Rated voltage
0.4kV
Current rating
63A
Terminal pitch
17.7mm
Number of modules
54
Length
955mm
Material
PVC
Gross weight253 g
Certificates
EAN code5907484333295
See other products in this category: Installation accessories PAWBOL,
*
E.4127A
0 in TME stock
Net price for quantities from 1 pcs - 11.07 USDGross price for quantities from 1 pcs - 11.07 USD
Net price for quantities from 5 pcs - 10.33 USDGross price for quantities from 5 pcs - 10.33 USD
Net price for quantities from 10 pcs - 9.60 USDGross price for quantities from 10 pcs - 9.60 USD
No. of pieces (Multiplicity: 1)