+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

E.4304

Busbar; 10mm2; Poles: 3; Urated: 400V; 63A; fork; No.of mod: 54; PVC

Manufacturer: PAWBOL

Manufacturer part number:
E.4304
TME Symbol:
E.4304

Specification

Manufacturer
PAWBOL
Type of installation accessories
busbar
Wire cross-section
10mm2
Number of poles
3
Rated voltage
0.4kV
Current rating
63A
Electrical mounting
fork
Number of modules
54
Length
965mm
Width
16mm
Material
PVC
Gross weight570 g
Certificates
EAN code5905793087809
See other products in this category: Installation accessories PAWBOL,
*
E.4304
0 in TME stock
Net price for quantities from 1 pcs - 27.76 USDGross price for quantities from 1 pcs - 27.76 USD
Net price for quantities from 6 pcs - 25.90 USDGross price for quantities from 6 pcs - 25.90 USD
Net price for quantities from 12 pcs - 24.05 USDGross price for quantities from 12 pcs - 24.05 USD
No. of pieces (Multiplicity: 1)