+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

E.4308B

Busbar; 16mm2; Poles: 3; Urated: 400V; 100A; fork; No.of mod: 12; PVC

Manufacturer: PAWBOL

Manufacturer part number:
E.4308B
TME Symbol:
E.4308B

Specification

Manufacturer
PAWBOL
Type of installation accessories
busbar
Wire cross-section
16mm2
Number of poles
3
Rated voltage
0.4kV
Current rating
100A
Electrical mounting
fork
Number of modules
12
Length
215mm
Width
17mm
Material
PVC
Gross weight52.1 g
Certificates
EAN code5908289620061
See other products in this category: Installation accessories PAWBOL,
*
E.4308B
2 in TME stock
Net price for quantities from 1 pcs - 9.05 USDGross price for quantities from 1 pcs - 9.05 USD
Net price for quantities from 5 pcs - 8.44 USDGross price for quantities from 5 pcs - 8.44 USD
Net price for quantities from 10 pcs - 7.84 USDGross price for quantities from 10 pcs - 7.84 USD
No. of pieces (Multiplicity: 1)