+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

E.4309B

Busbar; 16mm2; Poles: 3; Urated: 400V; 100A; fork; No.of mod: 18; PVC

Manufacturer: PAWBOL

Manufacturer part number:
E.4309B
TME Symbol:
E.4309B

Specification

Manufacturer
PAWBOL
Type of installation accessories
busbar
Wire cross-section
16mm2
Number of poles
3
Rated voltage
0.4kV
Current rating
100A
Electrical mounting
fork
Number of modules
18
Length
322mm
Width
17mm
Material
PVC
Gross weight241.58 g
Certificates
EAN code5908289620078
See other products in this category: Installation accessories PAWBOL,
*
E.4309B
2 in TME stock
Net price for quantities from 1 pcs - 16.95 USDGross price for quantities from 1 pcs - 16.95 USD
Net price for quantities from 5 pcs - 15.82 USDGross price for quantities from 5 pcs - 15.82 USD
Net price for quantities from 10 pcs - 14.69 USDGross price for quantities from 10 pcs - 14.69 USD
No. of pieces (Multiplicity: 1)