+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

E10058

Connector: valve connector; plug; form A; 18mm; female; PIN: 4; 70V


Manufacturer: IFM ELECTRONIC

Manufacturer part number:
E10058
TME Symbol:
E10058

Specification

Manufacturer
IFM ELECTRONIC
Type of connector
valve connector
Connector
plug
Case
form A
Contacts pitch
18mm
Kind of connector
female
Number of pins
4
Rated voltage
70V
IP rating
IP65
Mechanical mounting
for cable
Connectors application
for solenoid valves
Wire cross-section
1.5mm2
Cable external diameter
6...8mm
Connector pinout layout
3+PE
Electrical mounting
screw terminal
Conform to the norm
DIN 43650
Colour
black
Maximum current
16A
Gross weight27.8 g
Certificates
See other products in this category: Valve connectors IFM ELECTRONIC,
*
E10058
19 in TME stock
Net price for quantities from 1 pcs - 7.88 USDGross price for quantities from 1 pcs - 7.88 USD
Net price for quantities from 5 pcs - 7.00 USDGross price for quantities from 5 pcs - 7.00 USD
Net price for quantities from 20 pcs - 6.12 USDGross price for quantities from 20 pcs - 6.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.