+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: C&K
Manufacturer | C&K | |
Type of switch | ROCKER | |
Contacts configuration | SPST | |
Number of positions | 2 | |
Stable positions number | 2 | |
Switching method | ON-ON | |
AC contacts rating @R | 7.5A / 120V AC | |
DC contacts rating @R | 7.5A / 28V DC | |
Key button colour | black | |
Illumination | none | |
Manufacturer series | E | |
Max. contact resistance: | 10mΩ | |
Leads | angled, for PCB | |
Shape | rectangular | |
Button shape | rectangular | |
Body dimensions | 10.36x12.7x6.6mm | |
Contact material | gold | |
Min. insulation resistance | 1GΩ | |
Operating temperature | -30...85°C |