+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SSTGF030MSSFPKG

Connector: M8; male; PIN: 3; 75V; IP68; straight; for cable; plug


Manufacturer: IFM ELECTRONIC

Manufacturer part number:
SSTGF030MSSFPKG
TME Symbol:
E11550

Specification

Manufacturer
IFM ELECTRONIC
Type of connector
M8
Kind of connector
male
Number of pins
3
Rated voltage
75V
IP rating
IP68
Spatial orientation
straight
Mechanical mounting
for cable
Connector
plug
Locking system
threaded joint
Electrical mounting
IDC
Wire cross-section
0.14...0.38mm2
Cable external diameter
3...5mm
Gross weight14.4 g
Certificates
See other products in this category: M8 connectors IFM ELECTRONIC,
*
SSTGF030MSSFPKG
6 in TME stock
Net price for quantities from 1 pcs - 27.03 USDGross price for quantities from 1 pcs - 27.03 USD
Net price for quantities from 5 pcs - 24.00 USDGross price for quantities from 5 pcs - 24.00 USD
Net price for quantities from 20 pcs - 21.09 USDGross price for quantities from 20 pcs - 21.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.