+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

E125SD1V3BE

Switch: push-button; Pos: 2; SPDT; 0.4A/20VAC; ON-(OFF); 1000MΩ; THT


Manufacturer: C&K

Manufacturer part number:
E125SD1V3BE
TME Symbol:
E125SD1V3BE

Specification

Manufacturer
C&K
Type of switch
push-button
Number of positions
2
Stable positions number
1
Contacts configuration
SPDT
AC contacts rating @R
0.4A / 20V AC
Switching method
ON-(OFF)
Illumination
none
Leads
for PCB
Electrical life
60000 cycles
Max. contact resistance:
50mΩ
Button shape
round
Min. insulation resistance
1GΩ
Mounting
THT
Body dimensions
12.7x11.43x15.24mm
Button height
7.16mm
Operating temperature
-30...75°C
Gross weight2.167 g
Certificates
See other products in this category: Standard Switches C&K,
*
E125SD1V3BE
0 in TME stock
Net price for quantities from 1 pcs - 10.29 USDGross price for quantities from 1 pcs - 10.29 USD
Net price for quantities from 6 pcs - 9.58 USDGross price for quantities from 6 pcs - 9.58 USD
Net price for quantities from 10 pcs - 9.31 USDGross price for quantities from 10 pcs - 9.31 USD
Net price for quantities from 25 pcs - 8.92 USDGross price for quantities from 25 pcs - 8.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 40 pcs