+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

E13/7/4-3C90

Core: ferrite; E; 3C90; 800nH; 369mm3; 12.4mm2; A: 12.6mm; B: 6.5mm

Manufacturer: FERROXCUBE

Manufacturer part number:
E13/7/4-3C90
TME Symbol:
E13/7/4-3C90

Specification

Manufacturer
FERROXCUBE
Type of core
ferrite
Version
E
Material
3C90
Inductance factor AL
800nH
Effective core volume (Ve)
369mm3
Effective core cross-section (Ae)
12.4mm2
A dimension
12.6mm
B dimension
6.5mm
C dimension
3.7mm
D dimension
4.5mm
E dimension
8.9mm
F dimension
3.7mm
Dimensions
Gross weight0.936 g
Certificates
See other products in this category: Ferrite Cores FERROXCUBE
*
E13/7/4-3C90
Product withdrawn from the offer
Use the specification table below to search for similar products