+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

E20/10/6-3C90-A250

Core: ferrite; E; 3C90; 20x10.2x5.9mm

Manufacturer: FERROXCUBE

Manufacturer part number:
E20/10/6-3C90-A250

Alternative designations: 432701821581

TME Symbol:
E20/10/6-3C90-A250

Specification

Manufacturer
FERROXCUBE
Type of core
ferrite
Version
E
Material
3C90
Dimensions
20x10.2x5.9mm
Gross weight3.727 g
Certificates
See other products in this category: Ferrite Cores FERROXCUBE,
*
E20/10/6-3C90-A250
0 in TME stock
Net price for quantities from 2 pcs - 0.47 USDGross price for quantities from 2 pcs - 0.47 USD
Net price for quantities from 10 pcs - 0.31 USDGross price for quantities from 10 pcs - 0.31 USD
Net price for quantities from 50 pcs - 0.24 USDGross price for quantities from 50 pcs - 0.24 USD
Net price for quantities from 100 pcs - 0.23 USDGross price for quantities from 100 pcs - 0.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.