+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

E213559

Fuse: fuse; ceramic; 2A; 500VAC; 500VDC; DII; clip-on

NEW

Manufacturer: MERSEN

Manufacturer part number:
E213559
TME Symbol:
E213559

Specification

Manufacturer
MERSEN
Type of fuse
fuse
Kind of fuse
ceramic
Current rating
2A
Rated voltage
500V AC/500V DC
Fuse size
DII
Mounting
clip-on
Conform to the norm
IEC
Gross weight2.76 g
Certificates
See other products in this category: D Fuses MERSEN,
*
E213559
0 in TME stock
Net price for quantities from 25 pcs - 1.33 USDGross price for quantities from 25 pcs - 1.33 USD
No. of pieces (Multiplicity: 25)