+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2CCA703403R0001

LED indicator; 115÷250VAC; for DIN rail mounting; 9mm


Manufacturer: ABB

Manufacturer part number:
2CCA703403R0001
TME Symbol:
E219-E

Specification

Manufacturer
ABB
Type of installation accessories
LED indicator
Mounting
for DIN rail mounting
Width
9mm
Operating temperature
-25...55°C
Lamp colour
yellow
Supply voltage
  • 115...250V AC
Gross weight28.8 g
Certificates
EAN code7612270939312
See other products in this category: Installation accessories ABB,
*
2CCA703403R0001
8 in TME stock
Net price for quantities from 1 pcs - 11.98 USDGross price for quantities from 1 pcs - 11.98 USD
Net price for quantities from 5 pcs - 11.30 USDGross price for quantities from 5 pcs - 11.30 USD
Net price for quantities from 10 pcs - 10.61 USDGross price for quantities from 10 pcs - 10.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs