+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

E2227

Converter: temperature and humidity; 0÷95%RH; -20÷70°C; 11÷30VDC


Manufacturer: EVIKON

Manufacturer part number:
E2227
TME Symbol:
E2227

Specification

Manufacturer
EVIKON
Type of converter
temperature and humidity
Humidity measuring range
0...95% RH
Temperature measuring range
-20...70°C
Body dimensions
71x71x27mm
Output configuration
analogue 4-20mA / 0-10V x2
Operating temperature
-20...70°C
Mounting
for wall mounting
Tolerance
±2.5%
IP rating
IP20
Max. environment humidity
95%
Communictions protocol
Modbus RTU, RS485
Supply voltage
  • 11...30V DC
Gross weight90.34 g
Certificates
See other products in this category: Humidity Sensors EVIKON,
*
E2227
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 200.84 USDGross price for quantities from 1 pcs - 200.84 USD
Net price for quantities from 6 pcs - 194.57 USDGross price for quantities from 6 pcs - 194.57 USD
Net price for quantities from 11 pcs - 188.29 USDGross price for quantities from 11 pcs - 188.29 USD