+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

E2353-C5

Converter: humidity; Humid.range: 7÷20 %H2O; -50÷200°C; 12÷36VDC

Manufacturer: EVIKON

Manufacturer part number:
E2353-C5
TME Symbol:
E2353-C5

Specification

Manufacturer
EVIKON
Type of converter
humidity
Humidity measuring range
7...20 %H2O
Temperature measuring range
-50...200°C
Body dimensions
85x82x55mm
Output configuration
analogue 4-20mA / 0-10V x2
Operating temperature
-40...85°C
Sensors features
2 electrodes with a 5m cable
Mounting
for wall mounting
Tolerance
±1%
IP rating
IP65
Max. environment humidity
100%
Communictions protocol
Modbus RTU, RS485
Supply voltage
  • 12...36V DC
Gross weight503.1 g
Certificates
See other products in this category: Humidity Sensors EVIKON,
*
E2353-C5
1 in TME stock
Net price for quantities from 1 pcs - 286.44 USDGross price for quantities from 1 pcs - 286.44 USD
Net price for quantities from 6 pcs - 277.49 USDGross price for quantities from 6 pcs - 277.49 USD
Net price for quantities from 11 pcs - 268.54 USDGross price for quantities from 11 pcs - 268.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.