+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

E2408DF-500-24VDC

Converter: differential pressure; -500÷500Pa; Usup: 24VDC; IP65


Manufacturer: EVIKON

Manufacturer part number:
E2408DF-500-24VDC
TME Symbol:
E2408DF-500-24VDC

Specification

Manufacturer
EVIKON
Type of converter
differential pressure
Pressure measuring range
-500...500Pa
Output configuration
SPST x2
IP rating
IP65
Operating temperature
-20...80°C
Body dimensions
85x82x55mm
Kind of output
0...10V, 4...20mA
Communictions protocol
Modbus RTU
Max. environment humidity
85%
Electrical parameters of output
30V DC/5A, 250V AC/5A
Supply voltage
  • 24V DC
Gross weight241 g
Certificates
See other products in this category: Pressure Transducers EVIKON,
*
E2408DF-500-24VDC
6 in TME stock
Net price for quantities from 1 pcs - 213.16 USDGross price for quantities from 1 pcs - 213.16 USD
Net price for quantities from 6 pcs - 206.50 USDGross price for quantities from 6 pcs - 206.50 USD
Net price for quantities from 11 pcs - 199.84 USDGross price for quantities from 11 pcs - 199.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.