+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

E2A-S08LS02-WP-B2 2M

Sensor: inductive; OUT: PNP / NC; 0÷2mm; 12÷24VDC; M8; 2m; IP67

Manufacturer: OMRON

Manufacturer part number:
E2A-S08LS02-WP-B2 2M
TME Symbol:
E2AS08LS02WPB2

Specification

Manufacturer
OMRON
Type of sensor
inductive
Output configuration
PNP / NC
Range
0...2mm
Switch housing
M8
Connection
cables
Lead length
2m
IP rating
IP67
Max. operating current
200mA
Operating temperature
-40...70°C
Kind of forehead
embedded
Body material
stainless steel
Switching frequency max
1.5kHz
Overall length
62mm
Supply voltage
  • 12...24V DC
Gross weight64.341 g
Certificates
EAN code4547648162906
See other products in this category: DC Cylindrical Inductive Sensors OMRON,
*
E2A-S08LS02-WP-B2 2M
0 in TME stock
Net price for quantities from 1 pcs - 66.79 USDGross price for quantities from 1 pcs - 66.79 USD
Net price for quantities from 5 pcs - 62.43 USDGross price for quantities from 5 pcs - 62.43 USD
Net price for quantities from 10 pcs - 58.06 USDGross price for quantities from 10 pcs - 58.06 USD
No. of pieces (Multiplicity: 1)