+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

E2A-S18KS08-WP-B3 10M

Sensor: inductive; OUT: PNP / NO / NC; 0÷8mm; 12÷24VDC; M18; 10m


Manufacturer: OMRON

Manufacturer part number:
E2A-S18KS08-WP-B3 10M
TME Symbol:
E2AS18KS08WPB310

Specification

Manufacturer
OMRON
Type of sensor
inductive
Output configuration
PNP / NO / NC
Range
0...8mm
Switch housing
M18
Connection
cables
Lead length
10m
IP rating
IP67
Operating temperature
-25...70°C
Body material
stainless steel
Manufacturer series
E2A
Supply voltage
  • 12...24V DC
Gross weight296 g
Certificates
EAN code4548583724778
See other products in this category: DC Cylindrical Inductive Sensors OMRON,
See other products from this series.:
*
E2A-S18KS08-WP-B3 10M
0 in TME stock
Net price for quantities from 1 pcs - 109.66 USDGross price for quantities from 1 pcs - 109.66 USD
Net price for quantities from 5 pcs - 102.49 USDGross price for quantities from 5 pcs - 102.49 USD
Net price for quantities from 10 pcs - 95.32 USDGross price for quantities from 10 pcs - 95.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.