+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

E2B-S08KS02-MC-B1

Sensor: inductive; OUT: PNP / NO; 0÷2mm; 10÷30VDC; M8; IP67; 200mA


Manufacturer: OMRON

Manufacturer part number:
E2B-S08KS02-MC-B1
TME Symbol:
E2B-S08KS02-MC-B1

Specification

Manufacturer
OMRON
Type of sensor
inductive
Output configuration
PNP / NO
Range
0...2mm
Switch housing
M8
Connection
M8 male
IP rating
IP67
Max. operating current
200mA
Operating temperature
-25...70°C
Kind of forehead
embedded
Body material
stainless steel
Switching frequency max
1.5kHz
Overall length
44mm
Number of pins
3
Supply voltage
  • 10...30V DC
Gross weight24.68 g
EAN code4548583548794
See other products in this category: DC Cylindrical Inductive Sensors OMRON,
*
E2B-S08KS02-MC-B1
15 in TME stock
Net price for quantities from 1 pcs - 31.29 USDGross price for quantities from 1 pcs - 31.29 USD
Net price for quantities from 10 pcs - 29.20 USDGross price for quantities from 10 pcs - 29.20 USD
Net price for quantities from 20 pcs - 27.95 USDGross price for quantities from 20 pcs - 27.95 USD
Net price for quantities from 100 pcs - 26.07 USDGross price for quantities from 100 pcs - 26.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 20 pcs