+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

E2B-S08LS02-MC-B1

Sensor: inductive; OUT: PNP / NO; 0÷2mm; 10÷30VDC; M8; IP67; 200mA


Manufacturer: OMRON

Manufacturer part number:
E2B-S08LS02-MC-B1
TME Symbol:
E2BS08LS02MCB1

Specification

Manufacturer
OMRON
Type of sensor
inductive
Output configuration
PNP / NO
Range
0...2mm
Switch housing
M8
Connection
M8 male
IP rating
IP67
Max. operating current
200mA
Operating temperature
-25...70°C
Kind of forehead
embedded
Body material
stainless steel
Switching frequency max
1.5kHz
Overall length
66mm
Number of pins
3
Supply voltage
  • 10...30V DC
Gross weight27.17 g
Certificates
EAN code4548583548916
See other products in this category: DC Cylindrical Inductive Sensors OMRON,
*
E2B-S08LS02-MC-B1
47 in TME stock
Net price for quantities from 1 pcs - 36.65 USDGross price for quantities from 1 pcs - 36.65 USD
Net price for quantities from 5 pcs - 34.15 USDGross price for quantities from 5 pcs - 34.15 USD
Net price for quantities from 10 pcs - 32.06 USDGross price for quantities from 10 pcs - 32.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcs