+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

E2B-S08LS02-WP-C2 2M

Sensor: inductive; OUT: NPN / NC; 0÷2mm; 10÷30VDC; M8; 2m; IP67


Manufacturer: OMRON

Manufacturer part number:
E2B-S08LS02-WP-C2 2M
TME Symbol:
E2BS08LS02WPC22M

Specification

Manufacturer
OMRON
Type of sensor
inductive
Output configuration
NPN / NC
Range
0...2mm
Switch housing
M8
Connection
cables
Lead length
2m
IP rating
IP67
Max. operating current
200mA
Operating temperature
-25...70°C
Kind of forehead
embedded
Body material
stainless steel
Switching frequency max
1.5kHz
Overall length
64mm
Supply voltage
  • 10...30V DC
Gross weight65 g
Certificates
EAN code4548583548893
See other products in this category: DC Cylindrical Inductive Sensors OMRON,
*
E2B-S08LS02-WP-C2 2M
0 in TME stock
Net price for quantities from 1 pcs - 31.70 USDGross price for quantities from 1 pcs - 31.70 USD
Net price for quantities from 5 pcs - 29.82 USDGross price for quantities from 5 pcs - 29.82 USD
Net price for quantities from 10 pcs - 27.95 USDGross price for quantities from 10 pcs - 27.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.