+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

E2C.15.30.028.0.ESD

Cable chain; E2C.15 ESD; Bend.rad: 28mm; L: 1000mm; Int.width: 30mm


Manufacturer: IGUS

Manufacturer part number:
E2C.15.30.028.0.ESD
TME Symbol:
E2C.15.30.028.0.ES

Specification

Manufacturer
IGUS
Type of cable accessories
cable chain
Manufacturer series
E2C.15 ESD
Bending radius
28mm
Length
1m
Version
ESD, non-openable frames
External height
19.3mm
External width
37.8mm
Internal height
14.9mm
Internal width
30mm
Gross weight240 g
Certificates
See other products in this category: Cable Chains IGUS,
See other products from this series.:
*
E2C.15.30.028.0.ESD
0 in TME stock
Net price for quantities from 1 pcs - 97.05 USDGross price for quantities from 1 pcs - 97.05 USD
Net price for quantities from 5 pcs - 90.99 USDGross price for quantities from 5 pcs - 90.99 USD
Net price for quantities from 10 pcs - 84.93 USDGross price for quantities from 10 pcs - 84.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.