+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

E2E-X10C230-M1

Sensor: inductive; OUT: NPN / NC; 0÷10mm; 10÷30VDC; M30; IP67; PIN: 4


Manufacturer: OMRON

Manufacturer part number:
E2E-X10C230-M1
TME Symbol:
E2E-X10C230-M1

Specification

Manufacturer
OMRON
Type of sensor
inductive
Output configuration
NPN / NC
Range
0...10mm
Switch housing
M30
Connection
M12
IP rating
IP67
Number of pins
4
Manufacturer series
E2E Next
Supply voltage
  • 10...30V DC
Gross weight294 g
Certificates
EAN code4549734478656
See other products in this category: DC Cylindrical Inductive Sensors OMRON,
See other products from this series.:
*
E2E-X10C230-M1
0 in TME stock
Net price for quantities from 1 pcs - 66.94 USDGross price for quantities from 1 pcs - 66.94 USD
Net price for quantities from 5 pcs - 62.56 USDGross price for quantities from 5 pcs - 62.56 USD
Net price for quantities from 10 pcs - 58.18 USDGross price for quantities from 10 pcs - 58.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.