+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

E2E-X10MC112-M1

Sensor: inductive; OUT: NPN / NO; 0÷10mm; 10÷30VDC; M12; IP67; 100mA

Manufacturer: OMRON

Manufacturer part number:
E2E-X10MC112-M1
TME Symbol:
E2E-X10MC112-M1

Specification

Manufacturer
OMRON
Type of sensor
inductive
Output configuration
NPN / NO
Range
0...10mm
Switch housing
M12
Connection
M12 male
IP rating
IP67
Max. operating current
0.1A
Operating temperature
-25...70°C
Kind of forehead
non-embedded
Body material
brass
Switching frequency max
400Hz
Overall length
48mm
Plating material
nickel
Number of pins
4
Trade name
E2E Next
Manufacturer series
E2E Next
Supply voltage
  • 10...30V DC
Gross weight50.9 g
Certificates
EAN code4549734467599
See other products in this category: DC Cylindrical Inductive Sensors OMRON,
See other products from this series.:
*
E2E-X10MC112-M1
0 in TME stock
Net price for quantities from 1 pcs - 72.55 USDGross price for quantities from 1 pcs - 72.55 USD
Net price for quantities from 5 pcs - 67.81 USDGross price for quantities from 5 pcs - 67.81 USD
Net price for quantities from 10 pcs - 63.06 USDGross price for quantities from 10 pcs - 63.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.