+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

E2E-X18MY2-M1

Sensor: inductive; OUT: 2-wire NC; 0÷18mm; 24÷240VAC; M30; IP67


Manufacturer: OMRON

Manufacturer part number:
E2E-X18MY2-M1
TME Symbol:
E2E-X18MY2-M1

Specification

Manufacturer
OMRON
Type of sensor
inductive
Output configuration
2-wire NC
Range
0...18mm
Switch housing
M30
Connection
M12
IP rating
IP67
Number of pins
4
Manufacturer series
E2E Next
Supply voltage
  • 24...240V AC
Gross weight141 g
Certificates
EAN code4547648405355
See other products in this category: DC Cylindrical Inductive Sensors OMRON,
See other products from this series.:
*
E2E-X18MY2-M1
0 in TME stock
Net price for quantities from 1 pcs - 127.42 USDGross price for quantities from 1 pcs - 127.42 USD
Net price for quantities from 5 pcs - 119.09 USDGross price for quantities from 5 pcs - 119.09 USD
Net price for quantities from 10 pcs - 110.77 USDGross price for quantities from 10 pcs - 110.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.