+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

E2E-X23C130-M1

Sensor: inductive; OUT: NPN / NO; 0÷23mm; 10÷30VDC; M30; IP67; PIN: 4


Manufacturer: OMRON

Manufacturer part number:
E2E-X23C130-M1
TME Symbol:
E2E-X23C130-M1

Specification

Manufacturer
OMRON
Type of sensor
inductive
Output configuration
NPN / NO
Range
0...23mm
Switch housing
M30
Connection
M12
IP rating
IP67
Number of pins
4
Manufacturer series
E2E Next
Supply voltage
  • 10...30V DC
Gross weight181.5 g
Certificates
EAN code4549734479219
See other products in this category: DC Cylindrical Inductive Sensors OMRON,
See other products from this series.:
*
E2E-X23C130-M1
0 in TME stock
Net price for quantities from 1 pcs - 97.02 USDGross price for quantities from 1 pcs - 97.02 USD
Net price for quantities from 5 pcs - 90.68 USDGross price for quantities from 5 pcs - 90.68 USD
Net price for quantities from 10 pcs - 84.34 USDGross price for quantities from 10 pcs - 84.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.