+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

E2E-X2C1L8-M5

Sensor: inductive; OUT: NPN / NO; 0÷2mm; 10÷30VDC; M8; IP67; PIN: 3

Manufacturer: OMRON

Manufacturer part number:
E2E-X2C1L8-M5
TME Symbol:
E2E-X2C1L8-M5

Specification

Manufacturer
OMRON
Type of sensor
inductive
Output configuration
NPN / NO
Range
0...2mm
Switch housing
M8
Connection
M8
IP rating
IP67
Number of pins
3
Manufacturer series
E2E Next
Supply voltage
  • 10...30V DC
Gross weight39.73 g
Certificates
EAN code4549734461788
See other products in this category: DC Cylindrical Inductive Sensors OMRON,
See other products from this series.:
*
E2E-X2C1L8-M5
4 in TME stock
Net price for quantities from 1 pcs - 56.26 USDGross price for quantities from 1 pcs - 56.26 USD
Net price for quantities from 5 pcs - 52.58 USDGross price for quantities from 5 pcs - 52.58 USD
Net price for quantities from 10 pcs - 48.90 USDGross price for quantities from 10 pcs - 48.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.