+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

E2E-X2D2-M3G

Sensor: inductive; OUT: 2-wire NC; 0÷2mm; 10÷30VDC; M8; 0.5m; IP67

Manufacturer: OMRON

Manufacturer part number:
E2E-X2D2-M3G
TME Symbol:
E2E-X2D2-M3G

Specification

Manufacturer
OMRON
Type of sensor
inductive
Output configuration
2-wire NC
Range
0...2mm
Switch housing
M8
Connection
cables, M8
Lead length
0.5m
IP rating
IP67
Number of pins
4
Manufacturer series
E2E Next
Supply voltage
  • 10...30V DC
Gross weight38.46 g
Certificates
EAN code4549734745086
See other products in this category: DC Cylindrical Inductive Sensors OMRON,
See other products from this series.:
*
E2E-X2D2-M3G
7 in TME stock
Net price for quantities from 1 pcs - 108.74 USDGross price for quantities from 1 pcs - 108.74 USD
Net price for quantities from 10 pcs - 85.76 USDGross price for quantities from 10 pcs - 85.76 USD
Net price for quantities from 50 pcs - 80.72 USDGross price for quantities from 50 pcs - 80.72 USD
No. of pieces (Multiplicity: 1)