+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

E2E-X2D2-N 2M

Sensor: inductive; OUT: 2-wire NC; 0÷2mm; 10÷30VDC; M8; 2m; IP67

Manufacturer: OMRON

Manufacturer part number:
E2E-X2D2-N 2M
TME Symbol:
E2E-X2D2-N

Specification

Manufacturer
OMRON
Type of sensor
inductive
Output configuration
2-wire NC
Range
0...2mm
Switch housing
M8
Connection
cables
Lead length
2m
IP rating
IP67
Manufacturer series
E2E Next
Supply voltage
  • 10...30V DC
Gross weight75 g
Certificates
EAN code4549734743532
See other products in this category: DC Cylindrical Inductive Sensors OMRON,
See other products from this series.:
*
E2E-X2D2-N 2M
0 in TME stock
Net price for quantities from 1 pcs - 86.42 USDGross price for quantities from 1 pcs - 86.42 USD
Net price for quantities from 5 pcs - 80.77 USDGross price for quantities from 5 pcs - 80.77 USD
Net price for quantities from 10 pcs - 75.13 USDGross price for quantities from 10 pcs - 75.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.