+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

E2E-X2MC28-M3

Sensor: inductive; OUT: NPN / NC; 0÷2mm; 10÷30VDC; M8; IP67

Manufacturer: OMRON

Manufacturer part number:
E2E-X2MC28-M3
TME Symbol:
E2E-X2MC28-M3

Specification

Manufacturer
OMRON
Type of sensor
inductive
Output configuration
NPN / NC
Range
0...2mm
Switch housing
M8
Connection
M8
IP rating
IP67
Manufacturer series
E2E Next
Supply voltage
  • 10...30V DC
Gross weight38 g
Certificates
EAN code4549734460972
See other products in this category: DC Cylindrical Inductive Sensors OMRON,
See other products from this series.:
*
E2E-X2MC28-M3
0 in TME stock
Net price for quantities from 1 pcs - 63.27 USDGross price for quantities from 1 pcs - 63.27 USD
Net price for quantities from 5 pcs - 59.14 USDGross price for quantities from 5 pcs - 59.14 USD
Net price for quantities from 10 pcs - 55.00 USDGross price for quantities from 10 pcs - 55.00 USD
No. of pieces (Multiplicity: 1)