+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

E2E-X2Y2 2M

Sensor: inductive; Range: 0÷2mm; 24÷240VAC; OUT: 2-wire NC; M12; E2E


Manufacturer: OMRON

Manufacturer part number:
E2E-X2Y2 2M
TME Symbol:
E2E-X2Y2

Specification

Manufacturer
OMRON
Type of sensor
inductive
Range
0...2mm
Output configuration
2-wire NC
Switch housing
M12
Manufacturer series
E2E
Connection
cables
Kind of forehead
embedded
IP rating
IP67
Max. operating current
200mA
Body material
brass
Switching frequency max
25Hz
Lead length
2m
Plating material
nickel
Operating temperature
-40...85°C
Supply voltage
  • 24...240V AC
Gross weight91.27 g
Certificates
EAN code4547648404792
See other products in this category: AC Cylindrical Inductive Sensors OMRON,
See other products from this series.:
*
E2E-X2Y2 2M
5 in TME stock
Net price for quantities from 1 pcs - 110.73 USDGross price for quantities from 1 pcs - 110.73 USD
Net price for quantities from 4 pcs - 103.50 USDGross price for quantities from 4 pcs - 103.50 USD
Net price for quantities from 12 pcs - 96.26 USDGross price for quantities from 12 pcs - 96.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.