+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

E2E-X3B1DL8-M5

Sensor: inductive; OUT: PNP / NO; 0÷3mm; 10÷30VDC; M8; IP67; 100mA


Manufacturer: OMRON

Manufacturer part number:
E2E-X3B1DL8-M5
TME Symbol:
E2E-X3B1DL8-M5

Specification

Manufacturer
OMRON
Type of sensor
inductive
Output configuration
PNP / NO
Range
0...3mm
Switch housing
M8
Connection
M8 male
IP rating
IP67
Max. operating current
0.1A
Operating temperature
-25...70°C
Kind of forehead
embedded
Body material
brass
Switching frequency max
1kHz
Overall length
49mm
Plating material
nickel
Number of pins
3
Trade name
E2E Next
Additional functions
IO-Link (COM2)
Manufacturer series
E2E Next
Supply voltage
  • 10...30V DC
Gross weight40 g
Certificates
EAN code4549734465892
See other products in this category: DC Cylindrical Inductive Sensors OMRON,
See other products from this series.:
*
E2E-X3B1DL8-M5
0 in TME stock
Net price for quantities from 1 pcs - 78.45 USDGross price for quantities from 1 pcs - 78.45 USD
Net price for quantities from 5 pcs - 73.33 USDGross price for quantities from 5 pcs - 73.33 USD
Net price for quantities from 10 pcs - 68.20 USDGross price for quantities from 10 pcs - 68.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.