+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

E2E-X3D15-M1G

Sensor: inductive; OUT: 2-wire NO; 0÷3mm; 10÷30VDC; M12; IP67; PIN: 4


Manufacturer: OMRON

Manufacturer part number:
E2E-X3D15-M1G
TME Symbol:
E2E-X3D15-M1G

Specification

Manufacturer
OMRON
Type of sensor
inductive
Output configuration
2-wire NO
Range
0...3mm
Switch housing
M12
Connection
M12
IP rating
IP67
Number of pins
4
Manufacturer series
E2E Next
Supply voltage
  • 10...30V DC
Gross weight55 g
Certificates
EAN code4549734744690
See other products in this category: DC Cylindrical Inductive Sensors OMRON,
See other products from this series.:
*
E2E-X3D15-M1G
0 in TME stock
Net price for quantities from 1 pcs - 99.87 USDGross price for quantities from 1 pcs - 99.87 USD
Net price for quantities from 5 pcs - 93.34 USDGross price for quantities from 5 pcs - 93.34 USD
Net price for quantities from 10 pcs - 86.82 USDGross price for quantities from 10 pcs - 86.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.