+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

E2E-X4MD1-M3G

Sensor: inductive; OUT: 2-wire NO; 0÷4mm; 10÷30VDC; Connection: M8

Manufacturer: OMRON

Manufacturer part number:
E2E-X4MD1-M3G
TME Symbol:
E2E-X4MD1-M3G

Specification

Manufacturer
OMRON
Type of sensor
inductive
Output configuration
2-wire NO
Range
0...4mm
Connection
M8
IP rating
IP67
Manufacturer series
E2E Next
Supply voltage
  • 10...30V DC
Gross weight37 g
Certificates
EAN code4549734745055
See other products in this category: DC Cylindrical Inductive Sensors OMRON,
See other products from this series.:
*
E2E-X4MD1-M3G
0 in TME stock
Net price for quantities from 1 pcs - 86.33 USDGross price for quantities from 1 pcs - 86.33 USD
Net price for quantities from 5 pcs - 80.68 USDGross price for quantities from 5 pcs - 80.68 USD
Net price for quantities from 10 pcs - 75.04 USDGross price for quantities from 10 pcs - 75.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.