+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

E2E-X5Y1-M1

Sensor: inductive; OUT: 2-wire NO; 0÷5mm; 24÷240VAC; M12; IP67


Manufacturer: OMRON

Manufacturer part number:
E2E-X5Y1-M1
TME Symbol:
E2E-X5Y1-M1

Specification

Manufacturer
OMRON
Type of sensor
inductive
Output configuration
2-wire NO
Range
0...5mm
Switch housing
M12
Connection
M12
IP rating
IP67
Operating temperature
-40...85°C
Kind of forehead
embedded
Body material
brass
Plating material
nickel
Number of pins
4
Manufacturer series
E2E Next
Supply voltage
  • 24...240V AC
Gross weight73.34 g
Certificates
EAN code4547648405270
See other products in this category: DC Cylindrical Inductive Sensors OMRON,
See other products from this series.:
*
E2E-X5Y1-M1
2 in TME stock
Net price for quantities from 1 pcs - 117.18 USDGross price for quantities from 1 pcs - 117.18 USD
Net price for quantities from 5 pcs - 109.52 USDGross price for quantities from 5 pcs - 109.52 USD
Net price for quantities from 10 pcs - 101.86 USDGross price for quantities from 10 pcs - 101.86 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.