+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

E2E-X7D1-M1G

Sensor: inductive; OUT: 2-wire NO; 0÷7mm; 12÷24VDC; M18; IP67; 100mA

Manufacturer: OMRON

Manufacturer part number:
E2E-X7D1-M1G
TME Symbol:
E2E-X7D1-M1G

Specification

Manufacturer
OMRON
Type of sensor
inductive
Output configuration
2-wire NO
Range
0...7mm
Switch housing
M18
Connection
M12 male
IP rating
IP67
Max. operating current
0.1A
Operating temperature
-25...70°C
Kind of forehead
embedded
Body material
brass
Switching frequency max
0.5kHz
Overall length
53mm
Plating material
nickel
Supply voltage
  • 12...24V DC
Gross weight83 g
Certificates
See other products in this category: DC Cylindrical Inductive Sensors OMRON,
*
E2E-X7D1-M1G
2 in TME stock
Net price for quantities from 1 pcs - 116.18 USDGross price for quantities from 1 pcs - 116.18 USD
Net price for quantities from 10 pcs - 91.16 USDGross price for quantities from 10 pcs - 91.16 USD
Net price for quantities from 50 pcs - 85.80 USDGross price for quantities from 50 pcs - 85.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.