+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

E2E-X8B2L18-M1

Sensor: inductive; OUT: PNP / NC; 0÷8mm; 10÷30VDC; M18; IP67; 200mA

Manufacturer: OMRON

Manufacturer part number:
E2E-X8B2L18-M1
TME Symbol:
E2E-X8B2L18-M1

Specification

Manufacturer
OMRON
Type of sensor
inductive
Output configuration
PNP / NC
Range
0...8mm
Switch housing
M18
Connection
M12 male
IP rating
IP67
Max. operating current
200mA
Operating temperature
-25...70°C
Kind of forehead
embedded
Body material
brass
Switching frequency max
0.5kHz
Overall length
75mm
Plating material
nickel
Trade name
E2E Next
Manufacturer series
E2E Next
Supply voltage
  • 10...30V DC
Gross weight108.97 g
Certificates
EAN code4549734476232
See other products in this category: DC Cylindrical Inductive Sensors OMRON,
See other products from this series.:
*
E2E-X8B2L18-M1
3 in TME stock
Net price for quantities from 1 pcs - 67.88 USDGross price for quantities from 1 pcs - 67.88 USD
Net price for quantities from 5 pcs - 63.45 USDGross price for quantities from 5 pcs - 63.45 USD
Net price for quantities from 10 pcs - 59.00 USDGross price for quantities from 10 pcs - 59.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.