+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

E2E-X8MD1-M1G

Sensor: inductive; OUT: 2-wire NO; 0÷8mm; 10÷30VDC; Connection: M12


Manufacturer: OMRON

Manufacturer part number:
E2E-X8MD1-M1G
TME Symbol:
E2E-X8MD1-M1G

Specification

Manufacturer
OMRON
Type of sensor
inductive
Output configuration
2-wire NO
Range
0...8mm
Connection
M12
IP rating
IP67
Number of pins
4
Manufacturer series
E2E Next
Supply voltage
  • 10...30V DC
Gross weight53 g
Certificates
EAN code4549734744775
See other products in this category: DC Cylindrical Inductive Sensors OMRON,
See other products from this series.:
*
E2E-X8MD1-M1G
5 in TME stock
Net price for quantities from 1 pcs - 83.05 USDGross price for quantities from 1 pcs - 83.05 USD
Net price for quantities from 5 pcs - 77.63 USDGross price for quantities from 5 pcs - 77.63 USD
Net price for quantities from 10 pcs - 72.20 USDGross price for quantities from 10 pcs - 72.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.