+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

E2EC-C3D1-M1J-1

Sensor: inductive; OUT: 2-wire NO; 0÷3mm; 10÷30VDC; Ø8; 1m; IP67


Manufacturer: OMRON

Manufacturer part number:
E2EC-C3D1-M1J-1
TME Symbol:
E2EC-C3D1-M1J-1

Specification

Manufacturer
OMRON
Type of sensor
inductive
Output configuration
2-wire NO
Range
0...3mm
Switch housing
Ø8
Connection
cables, M12
Lead length
1m
IP rating
IP67
Operating temperature
-25...70°C
Kind of forehead
embedded
Body material
brass
Number of pins
4
Manufacturer series
E2EC
Supply voltage
  • 10...30V DC
Gross weight82 g
Certificates
EAN code4536854887864
See other products in this category: DC Cylindrical Inductive Sensors OMRON,
See other products from this series.:
*
E2EC-C3D1-M1J-1
0 in TME stock
Net price for quantities from 1 pcs - 384.25 USDGross price for quantities from 1 pcs - 384.25 USD
Net price for quantities from 5 pcs - 358.63 USDGross price for quantities from 5 pcs - 358.63 USD
Net price for quantities from 10 pcs - 333.01 USDGross price for quantities from 10 pcs - 333.01 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.